Filter Your Search
1 - 10 of 10 results
![]() |
DLZ12A
ProTek Devices
|
Check for Price | No | Yes | Active | 23.5 V | 440 pF | 2 µA | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 12 V | 15 | AVALANCHE | LOW IMPEDANCE | 1.3 kW | Not Qualified | R-CDIP-T16 | e4 | 150 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-CDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 | ||||||
![]() |
DLZ12A
Sensitron Semiconductors
|
Check for Price | No | No | Active | 23.5 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | NO | 12 V | 15 | AVALANCHE | LOW CAPACITANCE | 1.3 kW | Not Qualified | R-CDIP-T16 | e0 | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | SENSITRON SEMICONDUCTOR | DIP | R-CDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
![]() |
DLZ12AH1
Sensitron Semiconductors
|
Check for Price | No | No | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | NO | 12 V | 15 | AVALANCHE | 1.3 kW | Not Qualified | R-CDIP-T16 | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SENSITRON SEMICONDUCTOR | DIP | R-CDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
![]() |
DLZ12AH2
ProTek Devices
|
Check for Price | No | No | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 12 V | 15 | AVALANCHE | 1.3 kW | Not Qualified | R-CDIP-T16 | e0 | MIL-19500 | NOT SPECIFIED | 245 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-CDIP-T16 | 16 | compliant | |||||||||||
![]() |
DLZ-12AH2
ProTek Devices
|
Check for Price | No | Yes | Active | 28 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 12 V | 15 | AVALANCHE | 1.3 kW | Not Qualified | R-CDIP-T16 | e4 | MIL-19500 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-CDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
DLZ12A
Square D by Schneider Electric
|
Check for Price | No | Obsolete | 23.5 V | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 12 V | e0 | Tin/Lead (Sn/Pb) | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
![]() |
DLZ12AH2
Sensitron Semiconductors
|
Check for Price | No | No | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMPLEX | NO | 12 V | 15 | AVALANCHE | 1.3 kW | Not Qualified | R-CDIP-T16 | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SENSITRON SEMICONDUCTOR | DIP | R-CDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
![]() |
DLZ12AH1
ProTek Devices
|
Check for Price | No | No | Active | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 12 V | 15 | AVALANCHE | 1.3 kW | Not Qualified | R-CDIP-T16 | e0 | MIL-19500 | NOT SPECIFIED | 245 | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-CDIP-T16 | 16 | compliant | |||||||||||
![]() |
DLZ-12AH1
ProTek Devices
|
Check for Price | No | Yes | Active | 28 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 12 V | 15 | AVALANCHE | 1.3 kW | Not Qualified | R-CDIP-T16 | e4 | MIL-19500 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-CDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
DLZ-12A
ProTek Devices
|
Check for Price | No | Yes | Active | 23.5 V | 440 pF | 2 µA | 13.3 V | SILICON | 13.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 15 ELEMENTS | NO | 12 V | 15 | AVALANCHE | LOW IMPEDANCE | 1.3 kW | Not Qualified | R-CDIP-T16 | e4 | 150 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | DUAL | PROTEK DEVICES | DIP | R-CDIP-T16 | 16 | compliant | EAR99 | 8541.10.00.50 |