Filter Your Search
1 - 2 of 2 results
|
DL6009BG352EC
Dynachip Corp
|
Check for Price | No | Transferred | 128 | 128 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B352 | Not Qualified | e0 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | DYNACHIP CORP | BGA, BGA352,26X26,50 | unknown | 8542.39.00.01 | ||||||||||||
|
DL6009BG352EC
AMD Xilinx
|
Check for Price | No | Transferred | 3.3 V | 128 | 128 | 256 | 256 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 3.47 V | 3.14 V | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn63Pb37) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | XILINX INC | not_compliant | 8542.39.00.01 |