Filter Your Search
1 - 1 of 1 results
|
DL4933-13-F
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 A | 1.2 V | 200 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 30 A | 1 | 50 V | Not Qualified | O-PELF-R2 | e3 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIODES INC | MELF | O-PELF-R2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |