Filter Your Search
1 - 1 of 1 results
|
DL4733A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 49 mA | 10 nA | 1 W | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 7 Ω | 550 Ω | 5 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | MELF | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | MCC |