Filter Your Search
1 - 10 of 11 results
|
DL4730C_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
DL4730CT/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 64 mA | 1 W | 3.9 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 9 Ω | 3 % | O-LELF-R2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
DL4730C_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
DL4730C
Micro Commercial Components
|
Check for Price | No | Obsolete | 64 mA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | ||||||||||||||
|
DL4730C
Rectron Semiconductor
|
Check for Price | Yes | Active | 64 mA | 50 µA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH: 1500 | 9 Ω | 400 Ω | 1 V | 3 % | O-LELF-R2 | e3 | MIL-STD-750 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
DL4730C-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 64 mA | 1 W | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 9 Ω | 2 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | |||||||
|
DL4730C-W
Rectron Semiconductor
|
Check for Price | Active | ZENER DIODE | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
DL4730C-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
DL4730C-T
Rectron Semiconductor
|
Check for Price | Active | ZENER DIODE | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
DL4730C
Excel (Suzhou) Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 |