Filter Your Search
1 - 10 of 14 results
Select Parts | Part Number |
---|
|
DL4007-13
Diodes Incorporated
|
||
|
DL4007
Vishay Intertechnologies
|
||
|
DL4007
SynSemi Inc
|
||
|
DL4007-13-F
Diodes Incorporated
|
||
|
DL4007
International Semiconductor Inc
|
||
|
DL4007
EIC Semiconductor Inc
|
||
|
DL4007
Micro Commercial Components
|
||
|
DL4007
Microsemi Corporation
|
||
|
DL4007-TP
Micro Commercial Components
|
||
|
DL4007-T
Micro Commercial Components
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
No | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e0 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | DIODES INC | MELF | PLASTIC, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 | Diodes Incorporated | |||||||||
Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PELF-R2 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | PLASTIC, MELF-2 | unknown | |||||||||||||||||
Yes | Contact Manufacturer | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | 150 °C | SYNSEMI INC | unknown | EAR99 | ||||||||||||||||||||||||||||
No | Yes | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIODES INC | MELF | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | |||||||
Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | Not Qualified | O-LELF-R2 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
Yes | Yes | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PELF-R2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | MELF | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||
No | Obsolete | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PELF-R2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | MELF | PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | MCC | ||||||||||
No | Transferred | 1 A | 1.1 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-LELF-R2 | e0 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROSEMI CORP | MELF | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
Yes | Obsolete | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | MELF | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
No | Obsolete | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | O-PELF-R2 | e0 | 1 | 150 °C | 240 | 30 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |
|
DL4007-13
Diodes Incorporated
|
Check for Price | No | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e0 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | DIODES INC | MELF | PLASTIC, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 | Diodes Incorporated | ||||||||||
|
DL4007
Vishay Intertechnologies
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-PELF-R2 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | PLASTIC, MELF-2 | unknown | ||||||||||||||||||
|
DL4007
SynSemi Inc
|
Check for Price | Yes | Contact Manufacturer | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | 150 °C | SYNSEMI INC | unknown | EAR99 | |||||||||||||||||||||||||||||
|
DL4007-13-F
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | 1 | 150 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | DIODES INC | MELF | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | ||||||||
|
DL4007
International Semiconductor Inc
|
Check for Price | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | 30 A | 1 | Not Qualified | O-LELF-R2 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
DL4007
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PELF-R2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | EIC SEMICONDUCTOR CO LTD | MELF | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
DL4007
Micro Commercial Components
|
Check for Price | No | Obsolete | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PELF-R2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | MELF | PLASTIC, MELF-2 | 2 | compliant | EAR99 | 8541.10.00.80 | MCC | |||||||||||
|
DL4007
Microsemi Corporation
|
Check for Price | No | Transferred | 1 A | 1.1 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-LELF-R2 | e0 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROSEMI CORP | MELF | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
DL4007-TP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | e3 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS CORP | MELF | MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
DL4007-T
Micro Commercial Components
|
Check for Price | No | Obsolete | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | O-PELF-R2 | e0 | 1 | 150 °C | 240 | 30 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |