Filter Your Search
1 - 10 of 11 results
|
DL300
EDI Diodes (Electronic Devices Inc)
|
Check for Price | Contact Manufacturer | 25 mA | 26 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 3 kV | 1 | GENERAL PURPOSE | 3 A | 1 | Not Qualified | O-PALF-W2 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | ELECTRONIC DEVICES INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
DL3001
Valor
|
Check for Price | Obsolete | NO | LG_MAX, WD_MAX | 1 | R-XDIP-T8 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | VALOR ELECTRONICS INC | DIP, | 8 | unknown | 8542.39.00.01 | DIP | DL | 12.7 mm | ACTIVE DELAY LINE | 5 | DIP | DIP8,.3 | NO | 6.35 mm | 5 V | 30 ns | 10.16 mm | ||||||||||||||||||
|
DL3000
Valor
|
Check for Price | Obsolete | NO | LG_MAX, WD_MAX | 1 | R-XDIP-T8 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | VALOR ELECTRONICS INC | DIP, | 8 | unknown | 8542.39.00.01 | DIP | DL | 12.7 mm | ACTIVE DELAY LINE | 5 | DIP | DIP8,.3 | NO | 6.35 mm | 5 V | 25 ns | 10.16 mm | ||||||||||||||||||
|
DL3004
Valor
|
Check for Price | Obsolete | NO | LG_MAX, WD_MAX | 1 | R-XDIP-T8 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | VALOR ELECTRONICS INC | DIP, | 8 | unknown | 8542.39.00.01 | DIP | DL | 12.7 mm | ACTIVE DELAY LINE | 5 | DIP | DIP8,.3 | NO | 6.35 mm | 5 V | 45 ns | 10.16 mm | ||||||||||||||||||
|
DL3006
Valor
|
Check for Price | Obsolete | NO | LG_MAX, WD_MAX | 1 | R-XDIP-T8 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | VALOR ELECTRONICS INC | DIP, | 8 | unknown | 8542.39.00.01 | DIP | DL | 12.7 mm | ACTIVE DELAY LINE | 5 | DIP | DIP8,.3 | NO | 6.35 mm | 5 V | 60 ns | 10.16 mm | ||||||||||||||||||
|
DL3009
Valor
|
Check for Price | Obsolete | NO | LG_MAX, WD_MAX | 1 | R-XDIP-T8 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | VALOR ELECTRONICS INC | DIP, | 8 | unknown | 8542.39.00.01 | DIP | DL | 12.7 mm | ACTIVE DELAY LINE | 5 | DIP | DIP8,.3 | NO | 6.35 mm | 5 V | 100 ns | 10.16 mm | ||||||||||||||||||
|
DL3005
Valor
|
Check for Price | Obsolete | NO | LG_MAX, WD_MAX | 1 | R-XDIP-T8 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | VALOR ELECTRONICS INC | DIP, | 8 | unknown | 8542.39.00.01 | DIP | DL | 12.7 mm | ACTIVE DELAY LINE | 5 | DIP | DIP8,.3 | NO | 6.35 mm | 5 V | 50 ns | 10.16 mm | ||||||||||||||||||
|
DL3007
Valor
|
Check for Price | Obsolete | NO | LG_MAX, WD_MAX | 1 | R-XDIP-T8 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | VALOR ELECTRONICS INC | DIP, | 8 | unknown | 8542.39.00.01 | DIP | DL | 12.7 mm | ACTIVE DELAY LINE | 5 | DIP | DIP8,.3 | NO | 6.35 mm | 5 V | 75 ns | 10.16 mm | ||||||||||||||||||
|
DL3008
Valor
|
Check for Price | Obsolete | NO | LG_MAX, WD_MAX | 1 | R-XDIP-T8 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | VALOR ELECTRONICS INC | DIP, | 8 | unknown | 8542.39.00.01 | DIP | DL | 12.7 mm | ACTIVE DELAY LINE | 5 | DIP | DIP8,.3 | NO | 6.35 mm | 5 V | 80 ns | 10.16 mm | ||||||||||||||||||
|
DL3002
Valor
|
Check for Price | Obsolete | NO | LG_MAX, WD_MAX | 1 | R-XDIP-T8 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | VALOR ELECTRONICS INC | DIP, | 8 | unknown | 8542.39.00.01 | DIP | DL | 12.7 mm | ACTIVE DELAY LINE | 5 | DIP | DIP8,.3 | NO | 6.35 mm | 5 V | 35 ns | 10.16 mm |