Filter Your Search
1 - 1 of 1 results
|
DKM10A-12
Mean Well
|
$9.7580 | Yes | Active | 12 V | 12 V | 18 V | 9 V | 11.82 V | 12.18 V | 416 mA | 2 | NO | NO | 350 kHz | ALSO -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.2 % | 1 % | 1 | OVERLOAD; OVER VOLTAGE; SHORT CIRCUIT; UNDER VOLTAGE | 0.017675 Vrms | HYBRID | OTHER | 10 W | S-XDMA-T6 | CE, EAC, EN | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 25.4 mm | 25.4 mm | 10.7 mm | MEAN WELL ENTERPRISES CO LTD | DMA, | compliant | EAR99 | Mean Well |