Filter Your Search
1 - 2 of 2 results
|
DK1A-12V-F
Panasonic Electronic Components
|
$4.8322 | Yes | Yes | Active | 200 mW | 720 Ω | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITHOUT DIODE | 17 mA | 8.4 V | 1.2 V | 12 V | 10A@250VAC | 10A@125VDC | 10 ms | 8 ms | CSA; TUV; UL; VDE | -40 °C | 65 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 12.5 mm | 10 mm | 20 mm | 20mm x 12.5mm x 10mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||
|
DK1A-12V
Panasonic Electronic Components
|
Check for Price | No | No | Active | 200 mW | 720 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 1.2 V | 12 V | 10A@250VAC | 10A@30VDC | 10 ms | 8 ms | CSA; TUV; UL; VDE | -40 °C | 65 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 12.5 mm | 10 mm | 20 mm | 20mm x 12.5mm x 10mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic |