Filter Your Search
1 - 10 of 36 results
|
NDIR06H
APEM Inc
|
$53.5559 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 1 | 6 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | RECESSED ACTUATOR | .025A@24VDC | ON-OFF | 500VDC V | 100 MΩ | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | TUBE | 12 | MOLDED | WAVE | NO | Gold (Au) | BRASS | SOLDER | SOLVENT | 6.6 mm | 4.4 mm | 16.18 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | |||||
|
LDIR-06H-L-T-TR
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | TAPE & REEL PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | COPPER | GOLD OVER NICKEL | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | TR | 12 | NO | TIN-LEAD | BRASS | SOLDER | 6.1976 mm | 7.6962 mm | 16.1798 mm | 0.138 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | ||||||||||||
|
LDIR-06H-L
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | BULK PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | COPPER | GOLD OVER NICKEL | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | 12 | NO | TIN-LEAD | BRASS | SOLDER | 6.1976 mm | 7.6962 mm | 16.1798 mm | 0.138 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | |||||||||||||
|
LDIR-06S-B
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | TUBE PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | COPPER | GOLD OVER NICKEL | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | 12 | NO | TIN-LEAD | BRASS | SOLDER | 6.1976 mm | 7.6962 mm | 16.1798 mm | 0.138 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | |||||||||||||
|
LDIR-06S-L-T
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | BULK PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | COPPER | GOLD OVER NICKEL | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | 12 | NO | TIN-LEAD | BRASS | SOLDER | 6.1976 mm | 7.6962 mm | 16.1798 mm | 0.138 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | |||||||||||||
|
LDIR-06S-L
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | BULK PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | COPPER | GOLD OVER NICKEL | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | 12 | NO | TIN-LEAD | BRASS | SOLDER | 6.1976 mm | 7.6962 mm | 16.1798 mm | 0.138 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | |||||||||||||
|
NDIR-06S-T-V
Diptronics Manufacturing Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | LATCHED | SLIDE DIP SWITCH | RECESSED TYPE | LOW PROFIE | .025A@24VDC | 500VAC V | 100 MΩ | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | 12 | TAPE SEAL | NO | SOLDER | 237 µm | 142 µm | 637 µm | 0.138 inch | DIPTRONICS MANUFACTURING INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
DIR06ST
APEM Inc
|
Check for Price | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | 6 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | RECESSED ACTUATOR | .025A@24VDC | ON-OFF | 500VDC V | 100 MΩ | e0 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | TUBE | 12 | TOP TAPE SEALED | WAVE | NO | Tin/Lead (Sn/Pb) | BRASS | SOLDER | SOLVENT | 0.023 inch | 6.6 mm | 4.4 mm | 16.18 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||
|
LDIR-06S-TR
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | TAPE & REEL PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | COPPER | GOLD OVER NICKEL | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | TR | 12 | NO | TIN-LEAD | BRASS | SOLDER | 6.1976 mm | 7.6962 mm | 16.1798 mm | 0.138 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 | ||||||||||||
|
LDIR-06H-T-TR
Lamb Industries
|
Check for Price | Obsolete | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | HORIZONTAL | GOLD OVER NICKEL | SLIDE | TAPE & REEL PKG | 0.025A@24VDC | OFF-ON | 500VAC V | 100 MΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | COPPER | GOLD OVER NICKEL | SLOW-MAKE/-BREAK | COPPER | POLYPHENYLENE SULPHIDE | TR | 12 | NO | TIN-LEAD | BRASS | SOLDER | 6.1976 mm | 7.6962 mm | 16.1798 mm | 0.138 inch | LAMB INDUSTRIES | unknown | EAR99 | 8536.50.90.65 |