Filter Your Search
1 - 4 of 4 results
|
DIP5012DT
Crane Electronics
|
Check for Price | Obsolete | NO | 12 V | 50 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 46 % | 56 V | 44 V | 0.167 % | 0.416 % | 1 | 2 | 12.5 V | 11.5 V | CURRENT | COMMERCIAL | 1 W | NO | R-PDIP-P14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 25.4 mm | 7.62 mm | CRANE ELECTRONICS INC | DIP, | unknown | EAR99 | ||||||||||
|
DIP5015DT
Crane Electronics
|
Check for Price | Obsolete | NO | 15 V | 50 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 46 % | 56 V | 44 V | 0.167 % | 0.333 % | 1 | 2 | 15.5 V | 14.5 V | CURRENT | COMMERCIAL | 1 W | NO | R-PDIP-P14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 25.4 mm | 7.62 mm | CRANE ELECTRONICS INC | DIP, | unknown | EAR99 | ||||||||||
|
DIP5015DT
Interpoint
|
Check for Price | No | Transferred | NO | 15 V | 30 mA | HYBRID | 56 V | 44 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP14,.3 | unknown | DIP | 14 | 8542.39.00.01 | |||||||||||||||||
|
DIP5012DT
Interpoint
|
Check for Price | No | Transferred | NO | 12 V | 42 mA | HYBRID | 56 V | 44 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP14,.3 | unknown | DIP | 14 | 8542.39.00.01 |