Filter Your Search
1 - 4 of 4 results
|
DIP2815DT
Crane Electronics
|
Check for Price | Obsolete | 28 V | 15 V | 32 V | 24 V | 14.5 V | 15.5 V | 2 | NO | NO | -15V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 46 % | 0.25 % | 0.333 % | 1 | CURRENT | HYBRID | COMMERCIAL | 1 W | R-XDMA-X14 | Not Qualified | 70 °C | -20 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||
|
DIP2812DT
Interpoint
|
Check for Price | No | Transferred | 12 V | 32 V | 24 V | 42 mA | NO | HYBRID | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP14,.3 | unknown | DIP | 14 | 8542.39.00.01 | ||||||||||||||||
|
DIP2815DT
Interpoint
|
Check for Price | No | Transferred | 15 V | 32 V | 24 V | 30 mA | NO | HYBRID | COMMERCIAL | R-PDIP-T14 | e0 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERPOINT CORP | DIP, DIP14,.3 | unknown | DIP | 14 | 8542.39.00.01 | ||||||||||||||||
|
DIP2812DT
Crane Electronics
|
Check for Price | Obsolete | 28 V | 12 V | 32 V | 24 V | 11.5 V | 12.5 V | 2 | NO | NO | -12V OUTPUT ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 46 % | 0.25 % | 0.416 % | 1 | CURRENT | HYBRID | COMMERCIAL | 1 W | R-XDMA-X14 | Not Qualified | 70 °C | -20 °C | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 |