Filter Your Search
1 - 1 of 1 results
|
DIP24-1A75-12E
Standex-Meder Electronics
|
Check for Price | Active | 24 V | 290 mW | 2.2 kΩ | 500 mA | 500 V | 500 V | 500 mA | 500000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 14 mA | 16.8 V | 3.6 V | 30 V | 0.5A@500VAC | 0.5A@500VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 1 FORM A | NO | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |