Parametric results for: DIP1987116981FG under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: dip1987116981fg
Select parts from the table below to compare.
Compare
Part Number
DIP1987116981FG
TT Electronics Resistors
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Package Style
Temperature Coefficient
Resistor Type
Network Type
Working Voltage
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Terminal Finish
Lead Length
Lead Spacing
Package Height
Package Length
Package Width
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Yes Active 6.98 kΩ 1 % 100 mW 7025 DIP 15 ppm/°C ARRAY/NETWORK RESISTOR BUSSED 100 V e4 150 °C -55 °C Welded 14 Gold (Au) 3.429 mm 2.54 mm 2.032 mm 17.78 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99
Compare
DIP1987116981FG
TT Electronics Resistors
Check for Price Yes Active 6.98 kΩ 1 % 100 mW 7025 DIP 15 ppm/°C ARRAY/NETWORK RESISTOR BUSSED 100 V e4 150 °C -55 °C Welded 14 Gold (Au) 3.429 mm 2.54 mm 2.032 mm 17.78 mm 6.35 mm TT ELECTRONICS PLC compliant EAR99