Filter Your Search
1 - 10 of 152 results
|
MVS21A24B
Coto Technology USA
|
$27.6099 | Yes | Obsolete | 268 mW | 2.15 kΩ | 2 A | 1 kV | 1 kV | 2 A | 2000000 Cycle(s) | SPST | MOMENTARY | WET REED RELAY | DC | 11 mA | 18 V | 2 V | 24 V | 2A@1000VAC | 2A@1000VDC | 2.5 ms | 2.5 ms | -38 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 6.91 mm | 6.71 mm | 19.61 mm | 19.61mm X 6.91mm X 6.71mm | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | Coto Technology | ||||||||||||||||||||||||||
|
MSS21A05
Coto Technology USA
|
$34.5824 | Yes | Obsolete | 179 mW | 140 Ω | 2 A | 500 V | 500 V | 2 A | 200000000 Cycle(s) | SPST | MOMENTARY | WET REED RELAY | DC | 36 mA | 3.75 V | 500 mV | 5 V | 2A@500VAC | 2A@500VDC | 1.75 ms | 1.5 ms | -40 °C | 80 °C | AC/DC | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 6.91 mm | 6.71 mm | 19.61 mm | 19.61mm x 6.91mm x 6.71mm | COTO TECHNOLOGY INC | compliant | EAR99 | 8536.41.00.60 | |||||||||||||||||||||||||||
|
DIP14-10140
Engineered Components Co
|
Check for Price | Obsolete | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | -55 °C | 125 °C | 14 | NO | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP | DIP, | 14 | R-XDIP-T14 | 22.86 mm | PASSIVE DELAY LINE | 1 | 10 | 100 Ω | TRUE | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | Not Qualified | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | 140 ns | 7.62 mm | ||||||||||||||||||||||||||||||||
|
DIP14-2015
Engineered Components Co
|
Check for Price | Obsolete | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | -55 °C | 125 °C | 14 | NO | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP | DIP, | 14 | R-XDIP-T14 | 22.86 mm | PASSIVE DELAY LINE | 1 | 10 | 200 Ω | TRUE | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | Not Qualified | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | 15 ns | 7.62 mm | ||||||||||||||||||||||||||||||||
|
DIP14-20160
Engineered Components Co
|
Check for Price | Obsolete | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | -55 °C | 125 °C | 14 | NO | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP | DIP, | 14 | R-XDIP-T14 | 22.86 mm | PASSIVE DELAY LINE | 1 | 10 | 200 Ω | TRUE | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | Not Qualified | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | 160 ns | 7.62 mm | ||||||||||||||||||||||||||||||||
|
DIP14-35180
Engineered Components Co
|
Check for Price | Obsolete | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | -55 °C | 125 °C | 14 | NO | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP | DIP, | 14 | R-XDIP-T14 | 22.86 mm | PASSIVE DELAY LINE | 1 | 10 | 350 Ω | TRUE | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | Not Qualified | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | 180 ns | 7.62 mm | ||||||||||||||||||||||||||||||||
|
DIP14-35190
Engineered Components Co
|
Check for Price | Obsolete | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | -55 °C | 125 °C | 14 | NO | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP | DIP, | 14 | R-XDIP-T14 | 22.86 mm | PASSIVE DELAY LINE | 1 | 10 | 350 Ω | TRUE | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | Not Qualified | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | 190 ns | 7.62 mm | ||||||||||||||||||||||||||||||||
|
DIP14-35200
Engineered Components Co
|
Check for Price | Obsolete | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | -55 °C | 125 °C | 14 | NO | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP | DIP, | 14 | R-XDIP-T14 | 22.86 mm | PASSIVE DELAY LINE | 1 | 10 | 350 Ω | TRUE | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | Not Qualified | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | 200 ns | 7.62 mm | ||||||||||||||||||||||||||||||||
|
DIP14-5025
Engineered Components Co
|
Check for Price | Obsolete | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | -55 °C | 125 °C | 14 | NO | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP | DIP, | 14 | R-XDIP-T14 | 22.86 mm | PASSIVE DELAY LINE | 1 | 10 | 500 Ω | TRUE | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | Not Qualified | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | 25 ns | 7.62 mm | ||||||||||||||||||||||||||||||||
|
DIP14-20130
Engineered Components Co
|
Check for Price | Obsolete | MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED | -55 °C | 125 °C | 14 | NO | ENGINEERED COMPONENTS CO | unknown | 8542.39.00.01 | DIP | DIP, | 14 | R-XDIP-T14 | 22.86 mm | PASSIVE DELAY LINE | 1 | 10 | 200 Ω | TRUE | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | Not Qualified | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | 130 ns | 7.62 mm |