Filter Your Search
1 - 2 of 2 results
|
DIP12-1C90-51D
Standex-Meder Electronics
|
$6.0282 | Active | 12 V | 115 mW | 550 Ω | 200 mA | 100 V | 100 V | 200 mA | 100000000 Cycle(s) | SPDT | MOMENTARY | DRY REED RELAY | DC | WITH DIODE | 29 mA | 8.4 V | 1.8 V | 16 V | 0.2A@100VAC | 0.2A@100VDC | 200 mΩ | Random | 1 GΩ | 2 ms | 2 ms | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | TUBE | 1 FORM C | NO | TIN | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ||||
|
DIP12-1C90-51DHR
Standex-Meder Electronics
|
Check for Price | Active | 144 mW | 1.1 kΩ | 500 mA | 175 V | 175 V | 500 mA | SPDT | MOMENTARY | DRY REED RELAY | DC | 12 mA | 9 V | 1 V | 12 V | .5A@175VAC | .5A@175VDC | 700 µs | 1.5 ms | UL | e3 | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | WATER PROOF | NO | TIN | SOLDER | 7 mm | 7.5 mm | 19.3 mm | 19.3mm x 7mm x 7.5mm | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT |