Filter Your Search
1 - 1 of 1 results
|
DIP12-1A72-12LHR
Standex-Meder Electronics
|
$2.7590 | Yes | Active | 72 mW | 2.2 kΩ | 500 mA | 200 V | 200 V | 500 mA | SPST | MOMENTARY | DRY REED RELAY | DC | 6 mA | 8.4 V | 1.8 V | 12 V | .5A@200VAC | .5A@200VDC | 500 µs | 100 µs | UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | WATER PROOF | NO | SOLDER | 6.4 mm | 5 mm | 19.6 mm | 19.6mm x 6.4mm x 5mm | STANDEX-MEDER ELECTRONICS | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |