Filter Your Search
1 - 1 of 1 results
|
DIP12-1A72-10L
Standex-Meder Electronics
|
$0.6527 | Active | 12 V | 145 mW | 1.1 kΩ | 500 mA | 200 V | 200 V | 500 mA | 1000000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | LOW PROFILE | 14 mA | 8.4 V | 1.8 V | 16 V | 0.5A@200VAC | 0.5A@200VDC | 200 mΩ | Random | 1000 GΩ | 500 µs | 100 µs | UL | e3 | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | TUBE | 1 FORM A | NO | TIN | SOLDER | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 6.4mm x 5.1mm | 0.003200406400812802 inch | STANDEX-MEDER ELECTRONICS | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |