Parametric results for: DIP05-1B72-11L under Reed Relays

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: dip051b721
Select parts from the table below to compare.
Compare
Compare
DIP05-1B72-19L
Standex-Meder Electronics
$4.0058 Active 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 10 mA 3.5 V 750 mV 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 1 FORM B NO TIN SOLDER 6.5 mm 5.1 mm 19.3 mm 19.3mm x 6.5mm x 5.1mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50 Meder
DIP05-1B72-19D
Standex-Meder Electronics
$4.0204 Active 5 V 50 mW 550 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 14 mA 3.5 V 750 mV 7.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 TUBE 1 FORM B NO TIN SOLDER 7 mm 7.5 mm 19.3 mm 19.3mm x 7mm x 7.5mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50 Meder
DIP05-1B72-10B
Standex-Meder Electronics
Check for Price Active 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 10 mA 3.5 V 750 mV 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 1 FORM B NO SOLDER 6.5 mm 5.1 mm 19.3 mm 19.3mm x 6.5mm x 5.1mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50
DIP05-1B72-13L
Standex-Meder Electronics
Check for Price Active 50 mW 550 Ω 500 mA 200 V 200 V 500 mA SPST MOMENTARY DRY REED RELAY DC 10 mA 3.5 V 750 mV 5 V .5A@200VAC .5A@200VDC 500 µs 100 µs UL e3 -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT TUBE WATER PROOF NO TIN SOLDER 7 mm 7.5 mm 19.3 mm 19.3mm x 7mm x 7.5mm STANDEX-MEDER ELECTRONICS ROHS COMPLIANT compliant EAR99 8536.49.00.50
DIP05-1B72-13D
Standex-Meder Electronics
Check for Price Obsolete 50 mW 550 Ω 1 A 200 V 200 V 1 A 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 14 mA 3.5 V 750 mV 7.5 V 1A@200VAC 1A@200VDC 500 µs 100 µs UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 7 mm 7.5 mm 19.3 mm 19.3mm x 7mm x 7.5mm MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50
DIP05-1B72-13M
Standex-Meder Electronics
Check for Price Obsolete 50 mW 550 Ω 1 A 200 V 200 V 1 A 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 14 mA 3.5 V 750 mV 7.5 V 1A@200VAC 1A@200VDC 500 µs 100 µs UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 7.6 mm 7.8 mm 19.9 mm 19.9mm x 7.6mm x 7.8mm MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50
DIP05-1B72-13Q
Standex-Meder Electronics
Check for Price Obsolete 50 mW 550 Ω 1 A 200 V 200 V 1 A 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 14 mA 3.5 V 750 mV 7.5 V 1A@200VAC 1A@200VDC 500 µs 100 µs UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 7.6 mm 7.8 mm 19.9 mm 19.9mm x 7.6mm x 7.8mm MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50
DIP05-1B72-19M
Standex-Meder Electronics
Check for Price Active 5 V 50 mW 550 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC 14 mA 3.5 V 750 mV 7.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 1 FORM B NO SOLDER 7.6 mm 7.8 mm 19.9 mm 19.9mm x 7.6mm x 7.8mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50
DIP05-1B72-19Q
Standex-Meder Electronics
Check for Price Active 5 V 50 mW 550 Ω 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MBB DRY REED RELAY DC WITH DIODE 14 mA 3.5 V 750 mV 7.5 V 0.5A@200VAC 0.5A@200VDC 200 mΩ Random 1000 GΩ 500 µs 100 µs UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 8 1 FORM B NO SOLDER 7.6 mm 7.8 mm 19.9 mm 19.9mm x 7.6mm x 7.8mm 0.003200406400812802 inch STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50