Filter Your Search
1 - 4 of 4 results
|
DIP1989011913DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 191 kΩ | 0.5 % | 200 mW | 7025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1989011913DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 191 kΩ | 0.5 % | 200 mW | 7025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1989011913DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 191 kΩ | 0.5 % | 200 mW | 7025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
DIP1989011913DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 191 kΩ | 0.5 % | 200 mW | 7025 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 100 V | e4 | 150 °C | -55 °C | Welded | 14 | Gold (Au) | 3.429 mm | 2.54 mm | 2.032 mm | 17.78 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |