Parametric results for: DIP%2064 under Delay Lines

Filter Your Search

1 - 10 of 40 results

|
-
-
-
Manufacturer Part Number: dip20
Select parts from the table below to compare.
Compare
Compare
24DIP-20160
Engineered Components Co
Check for Price Contact Manufacturer 160 ns 1 NO DIP 200 Ω PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T24 Not Qualified 125 °C -55 °C 20 24 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32.258 mm ENGINEERED COMPONENTS CO DIP DIP, 24 unknown 8542.39.00.01
14DIP-2020T
Engineered Components Co
Check for Price Contact Manufacturer 20 ns 1 NO DIP 200 Ω PASSIVE DELAY LINE MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more TRUE NO MILITARY R-XDIP-T13 Not Qualified 125 °C -55 °C 10 13 UNSPECIFIED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.32 mm ENGINEERED COMPONENTS CO DIP DIP, 14/13 unknown 8542.39.00.01
DIP-2050R
Engineered Components Co
Check for Price Obsolete 50 ns 1 NO DIP 200 Ω PASSIVE DELAY LINE MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more TRUE NO MILITARY R-PDIP-P13 Not Qualified 125 °C -55 °C 10 13 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 7.62 mm 20.32 mm ENGINEERED COMPONENTS CO DIP DIP, 14/13 unknown 8542.39.00.01
24DIP-20800
Engineered Components Co
Check for Price Contact Manufacturer 800 ns 1 NO DIP 200 Ω PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T24 Not Qualified 125 °C -55 °C 20 24 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32.258 mm ENGINEERED COMPONENTS CO DIP DIP, 24 unknown 8542.39.00.01
DIP-2020R
Engineered Components Co
Check for Price Obsolete 20 ns 1 NO DIP 200 Ω PASSIVE DELAY LINE MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more TRUE NO MILITARY R-PDIP-P13 Not Qualified 125 °C -55 °C 10 13 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 7.62 mm 20.32 mm ENGINEERED COMPONENTS CO DIP DIP, 14/13 unknown 8542.39.00.01
24DIP-20180
Engineered Components Co
Check for Price Contact Manufacturer 180 ns 1 NO DIP 200 Ω PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T24 Not Qualified 125 °C -55 °C 20 24 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32.258 mm ENGINEERED COMPONENTS CO DIP DIP, 24 unknown 8542.39.00.01
24DIP-20250
Engineered Components Co
Check for Price Contact Manufacturer 250 ns 1 NO DIP 200 Ω PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T24 Not Qualified 125 °C -55 °C 20 24 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32.258 mm ENGINEERED COMPONENTS CO DIP DIP, 24 unknown 8542.39.00.01
24DIP-20500
Engineered Components Co
Check for Price Contact Manufacturer 500 ns 1 NO DIP 200 Ω PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T24 Not Qualified 125 °C -55 °C 20 24 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32.258 mm ENGINEERED COMPONENTS CO DIP DIP, 24 unknown 8542.39.00.01
DIP-2025R
Engineered Components Co
Check for Price Obsolete 25 ns 1 NO DIP 200 Ω PASSIVE DELAY LINE MEETS MIL-D-23859; IMPEDANCE TOL. 10%; M... more TRUE NO MILITARY R-PDIP-P13 Not Qualified 125 °C -55 °C 10 13 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 7.62 mm 20.32 mm ENGINEERED COMPONENTS CO DIP DIP, 14/13 unknown 8542.39.00.01
24DIP-2050
Engineered Components Co
Check for Price Contact Manufacturer 50 ns 1 NO DIP 200 Ω PASSIVE DELAY LINE MEETS MIL-D-23859; MAX DISTORTION 5%; MAX RISE TIME AND TEMP. COEFF. CAPTURED TRUE NO MILITARY R-XDIP-T24 Not Qualified 125 °C -55 °C 20 24 UNSPECIFIED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 32.258 mm ENGINEERED COMPONENTS CO DIP DIP, 24 unknown 8542.39.00.01