Filter Your Search
1 - 1 of 1 results
|
DIN-48CSC-S1L-TR
3M Interconnect
|
Check for Price | No | Active | 48 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | 400 Cycles | BOARD | POLYETHYLENE | PALLADIUM NICKEL (10) GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1000VAC V | NO | 1 GΩ | YES | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | TIN LEAD (100) OVER NICKEL (50) | PHOSPHOR BRONZE | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.417 inch | 0.457 inch | 2.14 inch | 0.157 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |