Parametric results for: DIN%20VDE%200110 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 29 results

|
-
-
-
-
Manufacturer Part Number: din20
Select parts from the table below to compare.
Compare
Compare
DIN-20MR-S22-A1C3
Adam Technologies Inc
Check for Price Contact Manufacturer 20 2 2.54 mm 2 30 mΩ 2 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR ROHS COMPLIANT 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 105 °C RECEPTACLE TIN OVER COPPER PHOSPHOR BRONZE SQ PIN-SKT 0.1 inch 0.1 inch NO HOLE .087-.098 LOCKING A,B ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.339 inch 0.616 inch 1.498 inch 0.114 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 3.7 Industrial: -55C to +105C 2023-06-14 DRC Conflict Free CMRT V6.22 [object Object]
DIN-200FR-L44-A2C2
Adam Technologies Inc
Check for Price Contact Manufacturer 200 4 2.54 mm 4 30 mΩ 2 A FEMALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 125 °C SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LOCKING A,B,C,D ONE RECTANGULAR 2.54 mm SOLDER 0.455 inch 0.824 inch 5.75 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 3.7 Military: -55C to +125C 2023-06-14 DRC Conflict Free CMRT V6.22 [object Object]
DIN-200MS-L44-A1C1
Adam Technologies Inc
Check for Price Contact Manufacturer 200 4 2.54 mm 4 30 mΩ 2 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD EURO CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 125 °C SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LOCKING A,B,C,D ONE RECTANGULAR 2.54 mm SOLDER 0.584 inch 0.46 inch 5.75 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 3.7 Military: -55C to +125C 2023-06-14 DRC Conflict Free CMRT V6.22 [object Object]
DIN-200-MR-L44-A1C2
Adam Technologies Inc
Check for Price Contact Manufacturer 200 4 2.54 mm 4 30 mΩ 2 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 125 °C SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LOCKING A,B,C,D ONE RECTANGULAR 2.54 mm SOLDER 0.455 inch 0.824 inch 5.75 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 3.7 Military: -55C to +125C 2023-06-14 DRC Conflict Free CMRT V6.22 [object Object]
DIN-20FS-S22-A1C1
Adam Technologies Inc
Check for Price Contact Manufacturer 20 2 2.54 mm 2 30 mΩ 2 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD EURO CONNECTOR ROHS COMPLIANT 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL -55 °C 105 °C PLUG TIN OVER COPPER PHOSPHOR BRONZE SQ PIN-SKT 0.1 inch NO HOLE .099-.111 LOCKING A,B ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.457 inch 1.561 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 3.7 Industrial: -55C to +105C 2023-06-14 DRC Conflict Free CMRT V6.22 [object Object]
DIN-200FR-L44-A1C2
Adam Technologies Inc
Check for Price Contact Manufacturer 200 4 2.54 mm 4 30 mΩ 2 A FEMALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 125 °C SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LOCKING A,B,C,D ONE RECTANGULAR 2.54 mm SOLDER 0.455 inch 0.824 inch 5.75 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 3.7 Military: -55C to +125C 2023-06-14 DRC Conflict Free CMRT V6.22 [object Object]
DIN-20MS-S22-A1C3
Adam Technologies Inc
Check for Price Contact Manufacturer 20 2 2.54 mm 2 30 mΩ 2 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD EURO CONNECTOR ROHS COMPLIANT 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 105 °C RECEPTACLE TIN OVER COPPER BRASS SQ PIN-SKT 0.1 inch 0.1 inch NO HOLE .099-.111 LOCKING A,B ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.339 inch 0.457 inch 1.565 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 3.7 Industrial: -55C to +105C 2023-06-14 DRC Conflict Free CMRT V6.22 [object Object]
DIN-200FS-L44-A1C1
Adam Technologies Inc
Check for Price Contact Manufacturer 200 4 2.54 mm 4 30 mΩ 2 A FEMALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD EURO CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 125 °C SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LOCKING A,B,C,D ONE RECTANGULAR 2.54 mm WIRE WRAP 0.584 inch 0.46 inch 5.75 inch 0.511 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 3.7 Military: -55C to +125C 2023-06-14 DRC Conflict Free CMRT V6.22 [object Object]
DIN-20MS-S22-A1C2
Adam Technologies Inc
Check for Price Contact Manufacturer 20 2 2.54 mm 2 30 mΩ 2 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD EURO CONNECTOR ROHS COMPLIANT 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 105 °C RECEPTACLE TIN OVER COPPER BRASS SQ PIN-SKT 0.1 inch 0.1 inch NO HOLE .099-.111 LOCKING A,B ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.339 inch 0.457 inch 1.565 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 3.7 Industrial: -55C to +105C 2023-06-14 DRC Conflict Free CMRT V6.22 [object Object]
DIN-200FS-L44-A1C2
Adam Technologies Inc
Check for Price Contact Manufacturer 200 4 2.54 mm 4 30 mΩ 2 A FEMALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD EURO CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 125 °C SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LOCKING A,B,C,D ONE RECTANGULAR 2.54 mm WIRE WRAP 0.584 inch 0.46 inch 5.75 inch 0.511 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 3.7 Military: -55C to +125C 2023-06-14 DRC Conflict Free CMRT V6.22 [object Object]