Parametric results for: DIN%2041496 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 29 results

|
-
-
-
-
Manufacturer Part Number: din20
Select parts from the table below to compare.
Compare
Compare
DIN-200FR-L44-A2C2
Adam Technologies Inc
Check for Price Contact Manufacturer 200 4 2.54 mm 4 30 mΩ 2 A FEMALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 125 °C SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LOCKING A,B,C,D ONE RECTANGULAR 2.54 mm SOLDER 0.455 inch 0.824 inch 5.75 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
DIN-20MR-S22-A1C3
Adam Technologies Inc
Check for Price Contact Manufacturer 20 2 2.54 mm 2 30 mΩ 2 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR ROHS COMPLIANT 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 105 °C RECEPTACLE TIN OVER COPPER PHOSPHOR BRONZE SQ PIN-SKT 0.1 inch 0.1 inch NO HOLE .087-.098 LOCKING A,B ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.339 inch 0.616 inch 1.498 inch 0.114 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
DIN-200MS-L44-A1C1
Adam Technologies Inc
Check for Price Contact Manufacturer 200 4 2.54 mm 4 30 mΩ 2 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD EURO CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 125 °C SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LOCKING A,B,C,D ONE RECTANGULAR 2.54 mm SOLDER 0.584 inch 0.46 inch 5.75 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
DIN-200-MR-L44-A1C2
Adam Technologies Inc
Check for Price Contact Manufacturer 200 4 2.54 mm 4 30 mΩ 2 A MALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 125 °C SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LOCKING A,B,C,D ONE RECTANGULAR 2.54 mm SOLDER 0.455 inch 0.824 inch 5.75 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
DIN-20FS-S22-A1C1
Adam Technologies Inc
Check for Price Contact Manufacturer 20 2 2.54 mm 2 30 mΩ 2 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD EURO CONNECTOR ROHS COMPLIANT 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL -55 °C 105 °C PLUG TIN OVER COPPER PHOSPHOR BRONZE SQ PIN-SKT 0.1 inch NO HOLE .099-.111 LOCKING A,B ONE RECTANGULAR 2.54 mm 30u inch SOLDER 0.457 inch 1.561 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
DIN-200FR-L44-A1C2
Adam Technologies Inc
Check for Price Contact Manufacturer 200 4 2.54 mm 4 30 mΩ 2 A FEMALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD EURO CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 125 °C SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LOCKING A,B,C,D ONE RECTANGULAR 2.54 mm SOLDER 0.455 inch 0.824 inch 5.75 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
DIN-200FS-L44-A1C2
Adam Technologies Inc
Check for Price Contact Manufacturer 200 4 2.54 mm 4 30 mΩ 2 A FEMALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD EURO CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 125 °C SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LOCKING A,B,C,D ONE RECTANGULAR 2.54 mm WIRE WRAP 0.584 inch 0.46 inch 5.75 inch 0.511 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
DIN-200FS-L44-A1C1
Adam Technologies Inc
Check for Price Contact Manufacturer 200 4 2.54 mm 4 30 mΩ 2 A FEMALE 500 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD EURO CONNECTOR 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 125 °C SQ PIN-SKT BEIGE 0.1 inch 0.1 inch NO LOCKING A,B,C,D ONE RECTANGULAR 2.54 mm WIRE WRAP 0.584 inch 0.46 inch 5.75 inch 0.511 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
DIN-20MS-S22-A1C3
Adam Technologies Inc
Check for Price Contact Manufacturer 20 2 2.54 mm 2 30 mΩ 2 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD EURO CONNECTOR ROHS COMPLIANT 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 105 °C RECEPTACLE TIN OVER COPPER BRASS SQ PIN-SKT 0.1 inch 0.1 inch NO HOLE .099-.111 LOCKING A,B ONE RECTANGULAR 2.54 mm FLASH inch SOLDER 0.339 inch 0.457 inch 1.565 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
DIN-20MS-S22-A1C2
Adam Technologies Inc
Check for Price Contact Manufacturer 20 2 2.54 mm 2 30 mΩ 2 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD EURO CONNECTOR ROHS COMPLIANT 1000VAC V NO 1 GΩ POLARIZED HOUSING YES UL, CSA -55 °C 105 °C RECEPTACLE TIN OVER COPPER BRASS SQ PIN-SKT 0.1 inch 0.1 inch NO HOLE .099-.111 LOCKING A,B ONE RECTANGULAR 2.54 mm 15u inch SOLDER 0.339 inch 0.457 inch 1.565 inch 0.157 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40