Filter Your Search
1 - 10 of 29 results
|
DIN-200FR-L44-A2C2
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 200 | 4 | 2.54 mm | 4 | 30 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 125 °C | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C,D | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.455 inch | 0.824 inch | 5.75 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
DIN-20MR-S22-A1C3
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | PHOSPHOR BRONZE | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | HOLE .087-.098 | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.339 inch | 0.616 inch | 1.498 inch | 0.114 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
DIN-200MS-L44-A1C1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 200 | 4 | 2.54 mm | 4 | 30 mΩ | 2 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 125 °C | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C,D | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.584 inch | 0.46 inch | 5.75 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
DIN-200-MR-L44-A1C2
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 200 | 4 | 2.54 mm | 4 | 30 mΩ | 2 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 125 °C | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C,D | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.455 inch | 0.824 inch | 5.75 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
DIN-20FS-S22-A1C1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL | -55 °C | 105 °C | PLUG | TIN OVER COPPER | PHOSPHOR BRONZE | SQ PIN-SKT | 0.1 inch | NO | HOLE .099-.111 | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.457 inch | 1.561 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||
|
DIN-200FR-L44-A1C2
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 200 | 4 | 2.54 mm | 4 | 30 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 125 °C | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C,D | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.455 inch | 0.824 inch | 5.75 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
DIN-200FS-L44-A1C2
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 200 | 4 | 2.54 mm | 4 | 30 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 125 °C | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C,D | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.584 inch | 0.46 inch | 5.75 inch | 0.511 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
DIN-200FS-L44-A1C1
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 200 | 4 | 2.54 mm | 4 | 30 mΩ | 2 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 125 °C | SQ PIN-SKT | BEIGE | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C,D | ONE | RECTANGULAR | 2.54 mm | WIRE WRAP | 0.584 inch | 0.46 inch | 5.75 inch | 0.511 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
DIN-20MS-S22-A1C3
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | HOLE .099-.111 | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.339 inch | 0.457 inch | 1.565 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
DIN-20MS-S22-A1C2
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 20 | 2 | 2.54 mm | 2 | 30 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD EURO CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | TIN OVER COPPER | BRASS | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | HOLE .099-.111 | LOCKING | A,B | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.339 inch | 0.457 inch | 1.565 inch | 0.157 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |