Filter Your Search
1 - 1 of 1 results
|
DIL24-2A66-15F
Standex-Meder Electronics
|
Check for Price | Active | 24 V | 190 mW | 3 kΩ | 500 mA | 175 V | 175 V | 500 mA | DPST | MBB | DRY REED RELAY | DC | SOCKET MOUNTABLE | 12 mA | 16.8 V | 3.6 V | 0.5A@200VAC | 0.5A@175VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 100 µs | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 4 | 2 FORM A | NO | SOLDER | 10.4 mm | 10.1 mm | 20.3 mm | 20.3mm x 10.4mm x 10.1mm | 0.0034010668021336042 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 | 8536.49.00.50 |