Filter Your Search
1 - 1 of 1 results
|
DIL05-4A71-40L
Standex-Meder Electronics
|
Check for Price | Obsolete | 5 V | 179 mW | 140 Ω | 500 mA | 200 V | 200 V | 500 mA | 4PST | MBB | DRY REED RELAY | DC | 36 mA | 3.5 V | 750 mV | 0.5A@200VAC | 0.5A@200VDC | 150 mΩ | Random | 10 GΩ | 500 µs | 100 µs | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 10 | TUBE | 4 FORM A | NO | SOLDER | 10.4 mm | 10.1 mm | 20.3 mm | 20.3mm x 10.4mm x 10.1mm | 0.0034010668021336042 inch | STANDEX-MEDER ELECTRONICS | unknown | EAR99 | 8536.49.00.50 |