Filter Your Search
1 - 1 of 1 results
|
DIL05-2A72-63L
Standex-Meder Electronics
|
Check for Price | Active | 5 V | 125 mW | 200 Ω | DPST | MBB | DRY REED RELAY | DC | SOCKET MOUNTABLE | 25 mA | 3.5 V | 750 mV | Random | CUL; UL | -20 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM A | NO | SOLDER | 10.4 mm | 10.1 mm | 20.3 mm | 20.3mm x 10.4mm x 10.1mm | 0.0034010668021336042 inch | STANDEX-MEDER ELECTRONICS | compliant | EAR99 |