Filter Your Search
1 - 2 of 2 results
|
DGP12U5S12
Bel Fuse
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 16 V | 3.5 V | 11.9 V | 12.1 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 12 W | S-XDMA-P7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | MODULE,6LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BEL FUSE INC | , MODULE,6LEAD,1.8 | compliant | EAR99 | |||||||||
![]() |
DGP12U5S12
Bel Power Solutions
|
Check for Price | No | Yes | Transferred | 12 V | 12 V | 16 V | 3.5 V | 11.9 V | 12.1 V | 1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.2 % | 0.5 % | 1 | CURRENT | HYBRID | INDUSTRIAL | 12 W | S-XDMA-P7 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | MODULE,6LEAD,1.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | POWER-ONE INC | , MODULE,6LEAD,1.8 | compliant | EAR99 | MODULE | 7 |