Filter Your Search
1 - 10 of 10 results
|
DG9424EDQ-T1-GE3
Vishay Intertechnologies
|
$1.4994 | Yes | Active | 5 V | YES | -5 V | 3.3 Ω | 81 ns | 67 ns | 200 mA | SPST | BICMOS | -8 V | -3 V | NC | 4 | 4 | 56 dB | SEPARATE OUTPUT | 5 mA | 8 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | 8542.39.00.01 | Vishay | ||||||||||
|
DG9424DQ-E3
Vishay Siliconix
|
Check for Price | Obsolete | YES | 15.1 Ω | 163 ns | DPDT | BICMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | VISHAY SILICONIX | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DG9424EDN-T1-GE4
Vishay Intertechnologies
|
Check for Price | Active | 5 V | YES | -5 V | 3.3 Ω | 81 ns | 67 ns | 200 mA | SPST | BICMOS | -8 V | -3 V | NC | 4 | 4 | 56 dB | SEPARATE OUTPUT | 5 mA | 8 V | 3 V | BREAK-BEFORE-MAKE | S-XQCC-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 4 mm | 950 µm | 4 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | 8542.39.00.01 | Vishay | ||||||||||||||
|
DG9424DQ
Vishay Siliconix
|
Check for Price | No | No | Transferred | YES | 15.1 Ω | 163 ns | SPST | BICMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | SILICONIX INC | unknown | 8542.39.00.01 | TSSOP | 16 | ||||||||||||||||||||||
|
DG9424DQ-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 3.3 Ω | 74 ns | 64 ns | SPST | BICMOS | ALSO OPERATES WITH 2.7V TO 12V SINGLE SUPPLY | -6 V | -3 V | NO | 1 | 4 | 56 dB | SEPARATE OUTPUT | 6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.075 mm | 1.041 mm | 4.4 mm | VISHAY SILICONIX | TSSOP, TSSOP16,.25 | unknown | 8542.39.00.01 | TSSOP | 16 | |||||||||
|
DG9424DQ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 3.3 Ω | 81 ns | 67 ns | SPST | BICMOS | ALSO OPERATES WITH 2.7V TO 12V SINGLE SUPPLY | -6 V | -3 V | NO | 1 | 4 | 56 dB | SEPARATE OUTPUT | 6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | TSSOP-16 | compliant | ||||||||||||
|
DG9424DQ-T1-E3
Vishay Siliconix
|
Check for Price | Obsolete | YES | 3.3 Ω | 65 ns | 44 ns | DPDT | BICMOS | ALSO OPERATES WITH 2.7V TO 12V SINGLE SUPPLY | -6 V | -3 V | NO | 1 | 4 | 56 dB | SEPARATE OUTPUT | 6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | VISHAY SILICONIX | SOP, TSSOP16,.25 | unknown | 8542.39.00.01 | Vishay | |||||||||||||
|
DG9424DQ-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | YES | 3.3 Ω | 65 ns | 44 ns | DPDT | BICMOS | ALSO OPERATES WITH 2.7V TO 12V SINGLE SUPPLY | -6 V | -3 V | NO | 1 | 4 | 56 dB | SEPARATE OUTPUT | 6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | VISHAY INTERTECHNOLOGY INC | TSSOP-16 | compliant | Vishay | |||||||||||||
|
DG9424DQ-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | YES | 15.1 Ω | 163 ns | DPDT | BICMOS | NO | 4 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||||||||||||||
|
DG9424DQ-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 5 V | YES | -5 V | 3.3 Ω | 74 ns | 64 ns | SPST | BICMOS | ALSO OPERATES WITH 2.7V TO 12V SINGLE SUPPLY | -6 V | -3 V | NO | 1 | 4 | 56 dB | SEPARATE OUTPUT | 6 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.075 mm | 1.041 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | TSSOP-16 | compliant |