Parametric results for: DG636EN-T1-E4 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dg636ent1e4
Select parts from the table below to compare.
Compare
Compare
DG636EN-T1-E4
Vishay Siliconix
Check for Price Yes Obsolete 5 V YES -5 V 115 Ω 1 Ω 90 ns 76 ns 100 A SPDT 5 V -5 V -5 V -2.7 V 2 2 58 dB SEPARATE OUTPUT 5 V 2.7 V BREAK-BEFORE-MAKE AUTOMOTIVE R-XQCC-N16 Not Qualified 125 °C -40 °C 16 UNSPECIFIED VQCCN LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER NO LEAD 400 µm QUAD 2.6 mm 800 µm 1.8 mm VISHAY SILICONIX QFN VQCCN, LCC16,.07X.1,16 16 unknown 8542.39.00.01
DG636EN-T1-E4
Vishay Intertechnologies
Check for Price Yes Obsolete 5 V YES -5 V 115 Ω 1 Ω 90 ns 76 ns 100 A SPDT 5 V -5 V -5 V -2.7 V 2 2 58 dB SEPARATE OUTPUT 5 V 2.7 V BREAK-BEFORE-MAKE AUTOMOTIVE R-XQCC-N16 Not Qualified 125 °C -40 °C 16 UNSPECIFIED VQCCN LCC16,.07X.1,16 RECTANGULAR CHIP CARRIER NO LEAD 400 µm QUAD 2.6 mm 800 µm 1.8 mm VISHAY INTERTECHNOLOGY INC QFN , 16 PIN unknown Vishay