Filter Your Search
1 - 1 of 1 results
|
DG541DY-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 15 V | YES | -3 V | 60 Ω | 2 Ω | 70 ns | 50 ns | AUDIO/VIDEO SWITCH | NMOS | VIDEO APPLICATION | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | Vishay |