Filter Your Search
1 - 2 of 2 results
|
DG535DJ-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | 15 V | NO | 90 Ω | 9 Ω | 300 ns | 150 ns | 20 mA | VIDEO MULTIPLEXER | CMOS | 16 | 1 | 100 µA | 16.5 V | 10 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 5.08 mm | 15.24 mm | VISHAY SILICONIX | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | Vishay | |||
|
DG535DJ-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 15 V | NO | 90 Ω | 9 Ω | 300 ns | 150 ns | 20 mA | VIDEO MULTIPLEXER | CMOS | 16 | 1 | 100 µA | 16.5 V | 10 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 37.4 mm | 5.08 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DIP-28 | compliant | Vishay |