Filter Your Search
1 - 10 of 10 results
|
DG528CJ+
Maxim Integrated Products
|
$9.0582 | Yes | Yes | Transferred | 15 V | NO | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1.5 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 68 dB | 2.5 mA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DG528CJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1.5 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 68 dB | 2.5 mA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
DG528CJ
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | COMMERCIAL | R-PDIP-T18 | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PACKAGE-18 | 18 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
DG528CJ
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | BREAK-BEFORE-MAKE | R-XDIP-T18 | Not Qualified | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-18 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
DG528CJ
Vishay Siliconix
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 27 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.605 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP | PLASTIC, DIP-18 | 18 | unknown | 8542.39.00.01 | Vishay | |||||||||||||||||||
|
DG528CJ
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.5 mA | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | DIP-18 | unknown | ||||||||||||||||||||||||||||||
|
DG528CJ
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 550 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2.5 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VISHAY INTERTECHNOLOGY INC | DIP-18 | unknown | 8542.39.00.01 | Vishay | ||||||||||||||||||||||
|
DG528CJ
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.5 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | PLASTIC, DIP-18 | 18 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
DG528CJ+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 450 Ω | 27 Ω | 1.5 µs | 1.5 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 8 | 1 | 68 dB | 2.5 mA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 18-PDIP-300_MIL | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | Analog Devices | 18-PDIP-300_MIL | 1991-03-01 | |||||
|
DG528CJ
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 16.2 Ω | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.5 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-18 | unknown | 8542.39.00.01 |