Filter Your Search
1 - 10 of 23 results
|
ADG528AKN
Analog Devices Inc
|
$6.9343 | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.97 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-28 | 18 | N-18 | not_compliant | 8542.39.00.01 | Analog Devices | ||||||
|
ADG528AKNZ
Analog Devices Inc
|
$10.7642 | No | Yes | Not Recommended | 15 V | NO | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 21.97 mm | 4.57 mm | 7.62 mm | ANALOG DEVICES INC | DIP | DIP-28 | 18 | N-18 | compliant | 8542.39.00.01 | EAR99 | ||||
|
ADG528AKPZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | S-PQCC-J20 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ROCHESTER ELECTRONICS INC | LPCC | QCCJ, | 20 | unknown | ||||||||||
|
DG528AK
Temic Semiconductors
|
Check for Price | Transferred | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.5 mA | MILITARY | R-GDIP-T18 | Not Qualified | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||||||
|
DG528AK
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1.5 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.5 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | CERDIP-18 | 18 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
DG528AK/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | SINGLE-ENDED MULTIPLEXER | e0 | TIN LEAD | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
DG528AK
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1.5 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.5 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DG528AK/883B
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1.5 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.5 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | CERDIP-18 | 18 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
ADG528AKNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | NO | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | R-PDIP-T18 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 21.97 mm | 4.57 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | ||||||||||
|
ADG528AKP-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 8 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ANALOG DEVICES INC | LPCC | LCC-20 | 20 | P-20 | not_compliant | 8542.39.00.01 |