Filter Your Search
1 - 10 of 27 results
|
ADG526AKRZ-REEL
Analog Devices Inc
|
$10.5602 | No | Yes | Not Recommended | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-28 | 28 | RW-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG526AKPZ-REEL
Analog Devices Inc
|
$11.5420 | No | Yes | Not Recommended | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | P-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG526AKNZ
Analog Devices Inc
|
$21.0515 | No | Yes | Not Recommended | 15 V | NO | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 36.205 mm | 5.08 mm | 15.24 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-28 | 28 | N-28-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG526AKPZ
Analog Devices Inc
|
$22.1193 | No | Yes | Not Recommended | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | QLCC | PLASTIC, LCC-28 | 28 | P-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADG526AKRZ
Analog Devices Inc
|
$22.2747 | No | Yes | Not Recommended | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, SOIC-28 | 28 | RW-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
DG526AK
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1.5 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | 55 dB | 4.5 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ADG526AKR
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, SOIC-28 | 28 | RW-28 | unknown | 8542.39.00.01 | |||||
|
ADG526AKR-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 1.5 mA | 16.5 V | 10.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | 0.300 INCH, SOIC-28 | 28 | RW-28 | unknown | 8542.39.00.01 | |||||
|
ADG526AKP-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 15 V | YES | -15 V | 450 Ω | 5 Ω | 300 ns | 300 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | -16.5 V | -10.8 V | 16 | 1 | 68 dB | 16.5 V | 10.8 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | |||||||||||
|
DG526AK
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 1.5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 16 | 1 | BREAK-BEFORE-MAKE | R-XDIP-T28 | Not Qualified | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP28,.6 | unknown | 8542.39.00.01 |