Parametric results for: DG508AAK/HR under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dg508aakhr
Select parts from the table below to compare.
Compare
Compare
DG508AAK/HR
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 300 Ω 10.2 Ω 1 µs 700 ns SINGLE-ENDED MULTIPLEXER CMOS -18 V -4.5 V 8 1 68 dB 18 V 4.5 V BREAK-BEFORE-MAKE MILITARY R-GDIP-T16 Not Qualified e0 1 125 °C -55 °C MIL-STD-883 Class B (Modified) 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01
DG508AAK/HR
Rochester Electronics LLC
Check for Price Contact Manufacturer 15 V NO -15 V 300 Ω 10.2 Ω 1 µs 700 ns SINGLE-ENDED MULTIPLEXER CMOS -18 V -4.5 V 8 1 68 dB 18 V 4.5 V MILITARY R-GDIP-T16 125 °C -55 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown 8542.39.00.01