Parametric results for: DG507ACWI+ under Multiplexers or Switches

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: dg507acwi
Select parts from the table below to compare.
Compare
Compare
DG507ACWI+
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 450 Ω 16.2 Ω 1 µs 400 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS -18 V -4.5 V 8 1 68 dB 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm ANALOG DEVICES INC 28-SOIC_W-300_MIL ROHS COMPLIANT, SOIC-28 28 28-SOIC_W-300_MIL compliant 1988-04-01 Analog Devices
DG507ACWI
Rochester Electronics LLC
Check for Price Obsolete 15 V YES -15 V 450 Ω 16.2 Ω 1 µs 400 ns DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 8 1 68 dB 18 V 4.5 V COMMERCIAL R-PDSO-G28 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm ROCHESTER ELECTRONICS LLC SOP, unknown 8542.39.00.01
DG507ACWI-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 450 Ω 16.2 Ω 1 µs 400 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 8 1 68 dB 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 245 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP28,.4 28 not_compliant 8542.39.00.01
DG507ACWI+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 450 Ω 16.2 Ω 1 µs 400 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 8 1 68 dB 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, SOIC-28 28 compliant 8542.39.00.01 EAR99
DG507ACWI+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 450 Ω 27 Ω 1 µs 400 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 8 1 68 dB 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm 28-SOIC_W-300_MIL 28 28-SOIC_W-300_MIL 1988-04-01
DG507ACWI
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 450 Ω 16.2 Ω 1 µs 400 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 8 1 68 dB 550 µA 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G28 Not Qualified e0 1 70 °C 240 20 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-28 28 not_compliant 8542.39.00.01 EAR99
DG507ACWI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 450 Ω 27 Ω 1 µs 400 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -4.5 V 8 1 68 dB 18 V 4.5 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 17.9 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP28,.4 28 compliant 8542.39.00.01 EAR99