Filter Your Search
1 - 10 of 14 results
![]() |
DG507AAK/883B
Rochester Electronics LLC
|
Check for Price | Active | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1.5 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 68 dB | MILITARY | R-GDIP-T28 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DG507AAK/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | DIFFERENTIAL MULTIPLEXER | e0 | TIN LEAD | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
DG507AAK/883
Maxim Integrated Products
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 450 Ω | 1 µs | 20 mA | CMOS | 8 | 1 | 400 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||||||
![]() |
DG507AAK+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 68 dB | 18 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 28 | compliant | 8542.39.00.01 | ||||||||||||||
|
DG507A-AK
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 500 Ω | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 3.9 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP28,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
DG507AAK/883B
Intersil Corporation
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1.5 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP28,.6 | 28 | not_compliant | 8542.39.00.01 | ||||||||||||||
![]() |
DG507AAK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 68 dB | 400 µA | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-28 | 28 | not_compliant | 8542.39.00.01 | EAR99 | ||||
|
DG507AAK/HR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | SINGLE-ENDED MULTIPLEXER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
DG507AAK/HR
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 400 µA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
DG507AAK
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 16.2 Ω | 1.5 µs | 1 µs | 20 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 8 | 1 | 68 dB | 2.4 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | 8542.39.00.01 |