Filter Your Search
1 - 4 of 4 results
|
DG469EQ-T1-E3
Vishay Intertechnologies
|
$0.9846 | Yes | Active | 15 V | YES | -15 V | 6 Ω | 400 mΩ | 166 ns | 108 ns | SPDT | -16.5 V | -4.5 V | 1 | 1 | 57 dB | 16.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, MSOP-8 | compliant | Vishay | ||||||
|
DG469EY-T1-E3
Vishay Intertechnologies
|
$1.2254 | Yes | Active | 15 V | YES | -15 V | 6 Ω | 400 mΩ | 166 ns | 108 ns | SPDT | -16.5 V | -4.5 V | 1 | 1 | 57 dB | 16.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SOIC-8 | compliant | Vishay | ||||||
|
DG469EY-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 6 Ω | 400 mΩ | 166 ns | 108 ns | SPDT | -16.5 V | -4.5 V | 1 | 1 | 57 dB | 16.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOP, SOP8,.25 | unknown | Vishay | SOIC | 8 | 8542.39.00.01 | ||
|
DG469EQ-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 6 Ω | 400 mΩ | 166 ns | 108 ns | SPDT | -16.5 V | -4.5 V | 1 | 1 | 57 dB | 16.5 V | 4.5 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY SILICONIX | TSSOP, TSSOP8,.19 | unknown | Vishay | MSOP | 8 | 8542.39.00.01 |