Parametric results for: DG445BDN-T1-E4 under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dg445bdnt1e4
Select parts from the table below to compare.
Compare
Compare
DG445BDN-T1-E4
Vishay Intertechnologies
Check for Price Yes Active 15 V YES -15 V 80 Ω 300 ns 200 ns SPST CMOS NO 1 4 90 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 Not Qualified 1 85 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE PALLADIUM GOLD OVER NICKEL NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm VISHAY INTERTECHNOLOGY INC 4 X 4 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-220, QFN-16 unknown Vishay
DG445BDN-T1-E4
Vishay Siliconix
Check for Price Yes Active 15 V YES -15 V 80 Ω 300 ns 200 ns SPST CMOS NO 1 4 90 dB SEPARATE OUTPUT BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 Not Qualified 1 85 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE PALLADIUM GOLD OVER NICKEL NO LEAD 650 µm QUAD 4 mm 1 mm 4 mm VISHAY SILICONIX HVQCCN, LCC16,.16SQ,25 unknown QFN 16 8542.39.00.01