Filter Your Search
1 - 4 of 4 results
|
DG444CJ+
Maxim Integrated Products
|
$7.0633 | Yes | Yes | Transferred | 10 V | NO | -10 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, MS-001-AA, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
DG444CJ+
Analog Devices Inc
|
Check for Price | Yes | Active | 10 V | NO | -10 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 16-PDIP-300_MIL | PLASTIC, MS-001-AA, DIP-16 | 16 | compliant | 16-PDIP-300_MIL | 2000-08-09 | Analog Devices | |||||
|
DG444CJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | NO | -10 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 4 | 60 dB | 20 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-001-AA, DIP-16 | 16 | unknown | |||||||||||
|
DG444CJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 10 V | NO | -10 V | 85 Ω | 4 Ω | 250 ns | 120 ns | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 4 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, MS-001-AA, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |