Filter Your Search
1 - 4 of 4 results
|
DG441BDJ-E3
Vishay Siliconix
|
$1.6625 | Yes | Active | 15 V | NO | -15 V | 80 Ω | 2 Ω | 220 ns | 120 ns | SPST | CMOS | NO | 1 | 4 | 90 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||
|
DG441BDJ-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 80 Ω | 2 Ω | 220 ns | 120 ns | SPST | CMOS | NO | 1 | 4 | 90 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | ||||||
|
DG441BDJ
Vishay Intertechnologies
|
Check for Price | No | Active | 15 V | NO | -15 V | 80 Ω | 2 Ω | 220 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | N/S, PLASTIC, DIP-16 | compliant | ||||||||
|
DG441BDJ
Vishay Siliconix
|
Check for Price | No | Active | 15 V | NO | -15 V | 80 Ω | 2 Ω | 220 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |