Filter Your Search
1 - 10 of 24 results
|
DG421DY+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 250 ns | 200 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 2 | 72 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
DG421DY
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 250 ns | 200 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
DG421DJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 45 Ω | 3 Ω | 250 ns | 200 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
DG421DN
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 250 ns | 200 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 2 | 72 dB | 20 V | 4.5 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | 0.453 INCH, PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 | |||||||||
|
DG421DJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 45 Ω | 3 Ω | 250 ns | 200 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 2 | 72 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||
|
MXDG421DK
Maxim Integrated Products
|
Check for Price | No | No | Transferred | NO | 35 Ω | SPST | CMOS | -20 V | -5 V | 1 | 2 | 20 V | 5 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | |||||||||||||||||
|
MXDG421C/D
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | YES | 35 Ω | SPST | CMOS | -20 V | -5 V | 1 | 2 | 20 V | 5 V | COMMERCIAL | R-XUUC-N12 | Not Qualified | e0 | 70 °C | 12 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE | DIE, | 12 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
DG421AK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 35 Ω | 3 Ω | 250 ns | 200 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERDIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
DG421CY
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 250 ns | 200 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 2 | 72 dB | SEPARATE OUTPUT | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SO-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
DG421DY+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 45 Ω | 3 Ω | 250 ns | 200 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 2 | 72 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 |