Parametric results for: DG418LDJ under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: dg418ldj
Select parts from the table below to compare.
Compare
Compare
DG418LDJ+
Analog Devices Inc
Check for Price Yes Active 15 V NO -15 V 35 Ω 100 mΩ 175 ns 185 ns SPST CMOS -20 V -4.5 V 1 1 90 dB 20 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 8-PDIP-300_MIL 0.300 INCH, PLASTIC, DIP-8 8 8-PDIP-300_MIL compliant 2001-11-07 Analog Devices
DG418LDJ
Maxim Integrated Products
Check for Price No No Obsolete 15 V NO -15 V 35 Ω 100 mΩ 175 ns 185 ns SPST CMOS -20 V -4.5 V NO 1 1 90 dB 20 V 4.5 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 not_compliant EAR99 8542.39.00.01
DG418LDJ+
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V NO -15 V 35 Ω 100 mΩ 175 ns 185 ns SPST CMOS -20 V -4.5 V 1 1 90 dB 20 V 4.5 V INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01
DG418LDJ
Rochester Electronics LLC
Check for Price No No Active 15 V NO -15 V 35 Ω 100 mΩ 175 ns 185 ns SPST CMOS -20 V -4.5 V 1 1 90 dB 20 V 4.5 V INDUSTRIAL R-PDIP-T8 e0 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.375 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown