Filter Your Search
1 - 2 of 2 results
|
DG417BDQ-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 25 Ω | 89 ns | 80 ns | SPST | CMOS | ALSO OPERATES WITH 12 V NOMINAL SINGLE SUPPLY | NC | 1 | 4 | 82 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY INTERTECHNOLOGY INC | MSOP-8 | compliant | Vishay | ||||||
|
DG417BDQ-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 25 Ω | 89 ns | 80 ns | SPST | CMOS | ALSO OPERATES WITH 12 V NOMINAL SINGLE SUPPLY | NC | 1 | 4 | 82 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VISHAY SILICONIX | TSSOP, TSSOP8,.19 | unknown | Vishay | TSSOP | 8 | 8542.39.00.01 |