Filter Your Search
1 - 10 of 88 results
|
DG417LEDY-T1-GE4
Vishay Intertechnologies
|
$0.9098 | Yes | Active | 5 V | YES | -5 V | 8 Ω | SPST | CMOS | -8 V | -3 V | 1 | 1 | 8 V | 3 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | Vishay | ||||||||||||||||||||
|
DG417LEDQ-T1-GE3
Vishay Intertechnologies
|
$1.0577 | Yes | Active | 5 V | YES | -5 V | 8 Ω | SPST | CMOS | -8 V | -3 V | 1 | 1 | 8 V | 3 V | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | Vishay | ||||||||||||||||||||
|
DG417DY-E3
Vishay Intertechnologies
|
$1.1026 | Yes | Active | 15 V | YES | -15 V | 35 Ω | 250 ns | 210 ns | SPST | CMOS | NC | 1 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-8 | compliant | Vishay | ||||||||||||
|
DG417DY-E3
Vishay Siliconix
|
$1.1983 | Yes | Active | 15 V | YES | -15 V | 35 Ω | 250 ns | 210 ns | SPST | CMOS | NC | 1 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOP, SOP8,.25 | unknown | 8542.39.00.01 | Vishay | SOIC | 8 | |||||||||
|
DG417DY-T1-E3
Vishay Siliconix
|
$1.3218 | Yes | Active | 15 V | YES | -15 V | 35 Ω | 250 ns | 210 ns | SPST | CMOS | NO | 1 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOP, SOP8,.25 | unknown | 8542.39.00.01 | Vishay | SOIC | 8 | |||||||||
|
DG417DJ-E3
Vishay Siliconix
|
$1.5664 | Yes | Active | 15 V | NO | -15 V | 35 Ω | 250 ns | 210 ns | SPST | CMOS | NC | 1 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.97 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, DIP8,.3 | unknown | 8542.39.00.01 | Vishay | DIP | 8 | |||||||||
|
DG417DJ-E3
Vishay Intertechnologies
|
$1.6344 | Yes | Active | 15 V | NO | -15 V | 35 Ω | 250 ns | 210 ns | SPST | CMOS | NC | 1 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.97 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-8 | compliant | Vishay | ||||||||||||
|
DG417BDY-E3
Vishay Siliconix
|
$1.6625 | Yes | Active | 15 V | YES | -15 V | 25 Ω | 89 ns | 80 ns | SPST | CMOS | ALSO OPERATES WITH 12 V NOMINAL SINGLE SUPPLY | NC | 1 | 4 | 82 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY SILICONIX | SOP, SOP8,.25 | unknown | 8542.39.00.01 | Vishay | SOIC | 8 | |||||||
|
DG417BDJ-E3
Vishay Siliconix
|
$1.7430 | Yes | Active | 15 V | NO | -15 V | 25 Ω | 89 ns | 80 ns | SPST | CMOS | ALSO OPERATES WITH 12 V NOMINAL SINGLE SUPPLY | NC | 1 | 4 | 82 dB | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.97 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, DIP8,.3 | unknown | 8542.39.00.01 | Vishay | DIP | 8 | |||||||
|
DG417DY-T1-E3
Vishay Intertechnologies
|
$1.7919 | Yes | Active | 15 V | YES | -15 V | 35 Ω | 250 ns | 210 ns | SPST | CMOS | NO | 1 | 1 | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-8 | compliant | Vishay |