Filter Your Search
1 - 2 of 2 results
|
DG411HSDN-T1-E4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 35 Ω | 116 ns | 90 ns | SPST | CMOS | NC | 1 | 4 | 91 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | QFN-16 | unknown | Vishay | ||||||
|
DG411HSDN-T1-E4
Vishay Siliconix
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 35 Ω | 116 ns | 90 ns | SPST | CMOS | NC | 1 | 4 | 91 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | VISHAY SILICONIX | HVQCCN, LCC16,.16SQ,25 | unknown | Vishay | QFN | 16 | 8542.39.00.01 |