Filter Your Search
1 - 2 of 2 results
|
DG408DJZ
Intersil Corporation
|
$1.5789 | Yes | Yes | Transferred | 15 V | NO | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 8 | 1 | 75 dB | 2 mA | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | |||||
|
DG408DJZ
Renesas Electronics Corporation
|
$1.9070 | Yes | Yes | Active | 15 V | NO | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 8 | 1 | 75 dB | 20 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-16 | 16 | compliant | 8542.39.00.01 | E16.3 | EAR99 | Renesas Electronics |