Filter Your Search
1 - 10 of 15 results
|
DG408DJ-E3
Vishay Intertechnologies
|
$1.0671 | Yes | Active | 15 V | NO | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 75 dB | 2 mA | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | compliant | Vishay | ||||||||||||
|
DG408DJ-E3
Vishay Siliconix
|
$1.5399 | Yes | Active | 15 V | NO | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 75 dB | 2 mA | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY SILICONIX | DIP, DIP16,.3 | unknown | Vishay | DIP | 16 | 8542.39.00.01 | |||||||||
|
DG408DJZ
Intersil Corporation
|
$1.5789 | Yes | Yes | Transferred | 15 V | NO | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 8 | 1 | 75 dB | 2 mA | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP-16 | compliant | DIP | 16 | 8542.39.00.01 | |||||||||||
|
DG408DJZ
Renesas Electronics Corporation
|
$1.9135 | Yes | Yes | Active | 15 V | NO | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 8 | 1 | 75 dB | 20 V | 5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | RENESAS ELECTRONICS CORP | DIP-16 | compliant | Renesas Electronics | PDIP | 16 | 8542.39.00.01 | E16.3 | EAR99 | ||||||||||||
|
DG408DJ
Harris Semiconductor
|
$2.4524 | No | Transferred | 15 V | NO | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 75 dB | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
DG408DJ+
Maxim Integrated Products
|
$9.3707 | Yes | Yes | Transferred | 15 V | NO | -15 V | 100 Ω | 1.5 Ω | 225 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 75 dB | 2 mA | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-16 | compliant | DIP | 16 | 8542.39.00.01 | EAR99 | ||||||||
|
DG408DJ
Vishay Siliconix
|
Check for Price | No | No | Transferred | NO | 125 Ω | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP-16 | unknown | Vishay | DIP | 16 | 8542.39.00.01 | |||||||||||||||||||||||
|
DG408DJ
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 8 | 1 | 75 dB | 2 mA | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.17 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | ||||||||||||
|
DG408DJ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 125 Ω | 1.5 Ω | 225 ns | 300 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | NO | 8 | 1 | 75 dB | COMMON OUTPUT | 2 mA | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP-16 | not_compliant | DIP | 16 | 8542.39.00.01 | EAR99 | |||||||
|
DG408DJ+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 100 Ω | 1.5 Ω | 225 ns | 300 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 75 dB | 2 mA | 20 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | PLASTIC, DIP-16 | compliant | Analog Devices | 16-PDIP-300_MIL | 16 | 16-PDIP-300_MIL | 1999-12-20 |